Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-3740080000
Manufacturer Part #:

37400800430

Manufacturer:

Description: Fuses 250V UL TL SL .080A TR5
Silverlight Page 765, Mouser Enhanced Catalog
PDF Page 765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 80 mA
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: TR5
Dimensions: 8 mm L x 8.5 mm D
Mounting Style: Through Hole
Termination Style: Solder Pin
Series: 374
Body Material: Thermoplastic
Case Diameter: 8.5 mm
Case Length: 8 mm
Interrupt Rating: 50 Amps at 250 VoltsAC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.89
  100: $0.822
  250: $0.801
  500: $0.678
  1,000: $0.596
  2,000: $0.565
  5,000: $0.56
  10,000: $0.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
IRFBG30PBF
MOSFET 1000V Single N-Channel HEXFET
Vishay/Siliconix
1: $1.82
2N3772G
Transistors Bipolar - BJT 20A 60V 150W NPN
ON Semiconductor
1: $3.88
TRG22F2FBBNN
Rocker Switches & Paddle Switches SPST BLK 16A ON- ...
Cherry Electrical
1: $1.08
IRFRC20PBF
MOSFET N-Chan 600V 2.0 Amp
Vishay/Siliconix
1: $1.26
37201000431
Fuses 250V .100A IEC TL LBC TR5 SL
Littelfuse
1: $0.66
37000800430
Fuses 250V IEC SL .080A TR5
Littelfuse
1: $3.46
37201250411
Fuses IEC TL LBC SL .125A TR5
Littelfuse
1: $0.75
37200800001
Fuses 250V .080A IEC TL LBC TR5 LL
Littelfuse
1: $0.57
OF220JE
Carbon Composition Resistors 1/2watt 22ohm 5% Carb ...
Ohmite
1: $0.52
37201600411
Fuses IEC TL LBC SL .160A TR5
Littelfuse
1: $0.75
MMP6S15K-F
Film Capacitors .015UF 630V 10%
Cornell Dubilier
1: $1.43
37200800431
Fuses 250V .080A IEC TL LBC TR5 SL
Littelfuse
1: $0.66

000000001