Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-3731125000
Manufacturer Part #:

37311250430

Manufacturer:

Description: Fuses 250V UL FA SL 1.25A TR5
Silverlight Page 765, Mouser Enhanced Catalog
PDF Page 765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 1.25 A
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: TR5
Dimensions: 8 mm L x 8.5 mm D
Mounting Style: Through Hole
Termination Style: Solder Pin
Series: 373
Body Material: Thermoplastic
Case Diameter: 8.5 mm
Case Length: 8 mm
Interrupt Rating: 50 Amps at 250 VoltsAC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 200 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.61
  100: $0.576
  250: $0.55
  500: $0.475
  1,000: $0.417
  2,000: $0.396
  5,000: $0.39
  10,000: $0.355

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
G5V-1-DC24
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24D ...
Omron Electronics
1: $1.95
151-205-RC
Test Points SM BLU TERM
Kobiconn
1: $0.30
26-48-1145
Headers & Wire Housings 14P BRKAWAY HEADER VERT SQ ...
Molex
1: $2.31
531002B02500G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $1.06
37205000431
Fuses 250V TR5 SL .500A
Littelfuse
1: $0.57
37302000410
Fuses 250V UL FA SL .200A TR5
Littelfuse
1: $0.73
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
37311600430
Fuses 250V UL FA SL 1.6A TR5
Littelfuse
1: $0.64
EEU-FM1V151
Aluminum Electrolytic Capacitors - Leaded 150uF 35 ...
Panasonic Electronic Components
1: $0.56
TLUR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.18

000000001