Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-37001250410
Manufacturer Part #:

37001250410

Manufacturer:

Description: Fuses 250V IEC SL .125A TR5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 125 mA
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: TR5
Dimensions: 8 mm L x 8.5 mm W x 8.5 mm D
Mounting Style: Through Hole
Termination Style: Solder Pin
Series: 370
Body Material: Thermoplastic
Case Diameter: 8.5 mm
Case Length: 8 mm
Case Width: 8.5 mm
Interrupt Rating: 35 A at 250 VAC
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,061 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.53
  100: $0.43
  250: $0.40
  500: $0.34
  1,000: $0.32
  2,000: $0.31
  5,000: $0.30
  10,000: $0.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45
LM5008MM/NOPB
DC/DC Switching Converters 100V,350Ma Buck Reg
Texas Instruments
1: $2.58
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
E203SD1CQE
Toggle Switches ON OFF ON DPDT 7.5A 250VAC 28VDC
C&K Components
1: $8.26
67643-0910
USB Connectors RA AU BLK RCPT W/O UPPER FLANGE
Molex
1: $1.50
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
UA78L05ACPK
Linear Regulators - Standard 5.0V 100mA
Texas Instruments
1: $0.61
SN75179BDR
RS-485 Interface IC Diff Driver And Receiver Pair
Texas Instruments
1: $1.07
LM393D
Comparator ICs Dual Differential
Texas Instruments
1: $0.16
37008000430
Fuses 250V IEC SL .800A TR5
Littelfuse
1: $0.77

119645906 116257313