Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-37001250000
Manufacturer Part #:

37001250000

Manufacturer:

Description: Fuses 250V IEC LL .125A TR5
Silverlight Page 765, Mouser Enhanced Catalog
PDF Page 765, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 125 mA
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: TR5
Dimensions: 8 mm L x 8.5 mm W x 8.5 mm D
Termination Style: Solder Pin
Series: 370
Body Material: Thermoplastic
Case Diameter: 8.5 mm
Case Length: 8 mm
Case Width: 8.5 mm
Packaging: Ammo
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.43
  100: $0.41
  250: $0.405
  500: $0.40
  1,000: $0.397
  2,000: $0.382
  5,000: $0.356
  10,000: $0.318

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
56200001009
Fuse Holders TR5/TE5 F/HOLDER
Littelfuse
1: $1.15
55900000001
Fuse Holders ACS HOLDER
Littelfuse
1: $0.45
57100000001
Fuse Holders ACS HOLDER 571 250V
Littelfuse
1: $0.95
56000001019
Fuse Holders ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm
Littelfuse
1: $0.65
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.65
56400001009
Fuse Holders Surface Mount TR5/TE5 Holder
Littelfuse
1: $1.66
57000000001
Fuse Holders ACS HOLDER 570 250V
Littelfuse
1: $1.05
56000001319
Fuse Holders 6.3A/1.6W/3mm TR5/TE5 Holder
Littelfuse
1: $0.81

000000001