Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-2920L250
Manufacturer Part #:

2920L250DR

Manufacturer:

Description: Resettable Fuses 2.50A 15V 2920
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 0.085 Ohms
Maximum Voltage DC: 15 V
Hold Current: 2.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 5 A
Series: 2920L
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 6.73 mm L x 4.8 mm W x 0.75 mm H
Maximum Voltage: 15 VDC
Package / Case: 2920 (7351 metric)
Packaging: Reel
Factory Pack Quantity: 1500
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  10: $0.581
  100: $0.482
  250: $0.438
  500: $0.372
  1,000: $0.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.30
  2,000: $0.28
  5,000: $0.27
  10,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
TPS79301DBVR
Low Dropout Regulators - LDO 200mA Adj Hi PSRR
Texas Instruments
1: $0.52
2920L300/15DR
Resettable Fuses PTC 15V 2920 3A
Littelfuse
1: $0.80
MAX9218ECM+
Serializers & Deserializers - Serdes 27-Bit DC-Bal ...
Maxim Integrated
1: $16.09
Si5317D-C-GM
Standard Clock Oscillators Pin-Program. Jitter Cle ...
Silicon Labs
1: $9.27
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.50
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
MAX9217ECM+
Serializers & Deserializers - Serdes 27-Bit DC-Bal ...
Maxim Integrated
1: $16.09
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.84
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
FDS9435A
MOSFET SO-8 SGL P-CH -30V
Fairchild Semiconductor
1: $0.62
SMCJ400CA
TVS Diodes - Transient Voltage Suppressors 400Vr 1 ...
Littelfuse
1: $0.83
APTD1608SURCK
Standard LEDs - SMD SMD Red 630nm 700mcd
Kingbright
1: $0.20
FH12-8S-1SH(55)
FFC & FPC Connectors 1MM 8 POS R/A BTTM SMT GLD
Hirose Connector
1: $1.53
APTD1608QBC/D
Standard LEDs - SMD SMD Blue 470nm 250mcd
Kingbright
1: $0.32

000000001