Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-2920L185
Manufacturer Part #:

2920L185DR

Manufacturer:

Description: Resettable Fuses 1.85A 33V 2920
Silverlight Page 746, Mouser Enhanced Catalog
PDF Page 746, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 0.15 Ohms
Maximum Voltage DC: 33 V
Hold Current: 1.85 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 3.7 A
Series: 2920L
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 6.73 mm L x 4.8 mm W x 0.75 mm H
Maximum Voltage: 33 VDC
Package / Case: 2920 (7351 metric)
Packaging: Reel
Factory Pack Quantity: 1500
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.581
  100: $0.482
  250: $0.438
  500: $0.372
  1,000: $0.30
  2,000: $0.28
  5,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
IM03GR
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.81
D2F-L2
Basic / Snap Action Switches SP ROLLER LEVR UNSLD
Omron Electronics
1: $5.59
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
PIC16F690-I/SS
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.03
MAX7219EWG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $13.51
2920L100PR
Resettable Fuses 1.10A 33V 2920
Littelfuse
1: $0.58
2920L050DR
Resettable Fuses 0.50A 60V 2920
Littelfuse
1: $0.58
CU-742
Enclosures, Boxes, & Cases 3X2.5X1 PLAS
Bud Industries
1: $7.00
2920L150DR
Resettable Fuses 1.50A 33V 2920
Littelfuse
1: $0.58
TX2SA-24V-Z
Low Signal Relays - PCB 2 AMP 24VDC DPDT NON-LATCH ...
Panasonic Electric Works
1: $3.97
PK-12N40PQ
Audio Indicators & Alerts CONSTANT, 3-15VDC 4.1KHZ ...
Mallory Sonalert
1: $4.33
CNY172SR2M
Transistor Output Optocouplers Optocoupler Hi Bvce ...
Fairchild Semiconductor
1: $0.58
MCT2ESM
Transistor Output Optocouplers 6pin Optocoupler Ph ...
Fairchild Semiconductor
1: $0.56
BAV102,115
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.30
2920L075DR
Resettable Fuses 0.75A 30V 2920
Littelfuse
1: $0.58
100671-000
Contact Probes 3905103Y02
IDI
100: $1.95
PMEG6020EP,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.39
ATS080B-E
Crystals 8MHz 18pF Fund. -40C +85C
CTS Electronic Components
1: $0.55

178055638