Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-2920L030
Manufacturer Part #:

2920L030DR

Manufacturer:

Description: Resettable Fuses 0.30A 60V 2920
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 10 A
Resistance: 4.8 Ohms
Maximum Voltage DC: 60 V
Hold Current: 0.3 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.6 A
Series: 2920L
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 10 A
Dimensions: 6.73 mm L x 4.8 mm W x 0.75 mm H
Maximum Voltage: 60 VDC
Package / Case: 2920 (7351 metric)
Packaging: Reel
Factory Pack Quantity: 1500
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  10: $0.495
  100: $0.411
  250: $0.374
  500: $0.317
  1,500: $0.28
  3,000: $0.257
  6,000: $0.252
  9,000: $0.233

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS8344E
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
BC850C,235
Transistors Bipolar - BJT TRANS LOW NOISE
NXP Semiconductors
1: $0.18
C2012X7T2E104M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.31
PIC18F2580-E/SO
8-bit Microcontrollers - MCU 32 KB FL 1536 RAM 25 ...
Microchip Technology
1: $6.89
WSL36379L000FEA
Current Sense Resistors - SMD 3watts .009ohms 1% 4 ...
Vishay/Dale
1: $2.02
CC1812C513R-10
Common Mode Filters / Chokes 51uH 250volts 0.5ohms
Laird Technologies
1: $2.45
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
2920L150DR
Resettable Fuses 1.50A 33V 2920
Littelfuse
1: $0.59
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
2920L100PR
Resettable Fuses 1.10A 33V 2920
Littelfuse
1: $0.59
2920L050DR
Resettable Fuses 0.50A 60V 2920
Littelfuse
1: $0.59
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.10
74LCX126MX
Buffers & Line Drivers LV Quad Buffer 5V Tolerant ...
Fairchild Semiconductor
1: $0.45
MC7805BD2TG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.90
2920L075DR
Resettable Fuses 0.75A 30V 2920
Littelfuse
1: $0.59
SMBJ5.0A
TVS Diodes - Transient Voltage Suppressors 5Vr 600 ...
Littelfuse
1: $0.38
ERJ-14BQF5R6U
Thick Film Resistors - SMD 1210 5.6ohms 1% Tol
Panasonic Electronic Components
1: $0.94
ABL-3.6864MHZ-B2
Crystals +/-20ppm 3.6864MHZ FUNDAMENTAL
ABRACON
1: $0.39
AFK686M25D16T-F
Aluminum Electrolytic Capacitors - SMD 68uF 25V 20 ...
Cornell Dubilier
1: $0.45
LM2904DR2G
Operational Amplifiers - Op Amps 3-26V Dual Lo PWR ...
ON Semiconductor
1: $0.47

178055638