Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-215001.XP
Manufacturer Part #:

215001.XP

Manufacturer:

Description: Fuses 1 AMP 250V SLO BLO CARTRIDG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 1 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Mounting Style: Clip
Termination Style: Cartridge
Series: 215
Body Material: Ceramic
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 1.5 kA at 250 VAC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 111 mOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Similar Product
Manufacturer:

Littelfuse

Manufacturer Part #:
Description:
Fuses 250V 1A Slo-Blo

Compare With Current Part
Customers Who Bought This Item Also Bought
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
UPW2W101MRD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $4.11
0273001.H
Fuses 125V 1A MICRO Very Fast Acting
Littelfuse
1: $4.90
150684J100FC
Film Capacitors 100V .68uF 5%
Cornell Dubilier
1: $0.81
MPSA92G
Transistors Bipolar - BJT 500mA 300V PNP
ON Semiconductor
1: $0.14
0213001.MXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.69
0215.250MXP
Fuses 250V .25A Slo-Blo
Littelfuse
1: $1.20
2N5401RLRAG
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
150105K100IC
Film Capacitors 100V 1uF 10%
Cornell Dubilier
1: $1.11
150102J630BB
Film Capacitors 630V .001uF 5%
Cornell Dubilier
1: $0.51
8610-60G
Chemicals HEAT TRANSFER COMPOU 60G (2OZ) JAR
MG Chemicals
1: $9.33
STP5NK50ZFP
MOSFET N-Ch, 500V-1.22ohms Zener SuperMESH 4.4
STMicroelectronics
1: $1.60
280-CR5-50-RC
Wirewound Resistors - Through Hole 50ohms 5% Tol
Xicon
1: $0.44

000000001