Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1812L350SLPR
Manufacturer Part #:

1812L350SLPR

Manufacturer:

Description: Resettable Fuses 6V POLYFUSE 1812 LoRho SL 3.5A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 746, Mouser Enhanced Catalog
PDF Page 746, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Resistance: 0.02 Ohms
Maximum Voltage DC: 6 V
Hold Current: 3.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 8.1 A
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 50 A
Dimensions: 4.73 mm L x 3.41 mm W x 0.7 mm H
Maximum Voltage: 6 V
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.15
  10: $1.56
  100: $1.32
  250: $1.29
  500: $1.09
  1,000: $0.968
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.845
  5,000: $0.812
  10,000: $0.80
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TXB0108RGYR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
SN74AVC32T245ZKER
Translation - Voltage Levels Low Power Dual Channe ...
Texas Instruments
1: $4.05
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
BMIS-202-F
EMI Gaskets & Grounding Pads BMIS-202 Frame Frame ...
Laird Technologies
1: $0.86
SE97BTP,547
Board Mount Temperature Sensors I2C - Temp Sensor
NXP Semiconductors
1: $0.80
1812L190SLPR
Resettable Fuses 6V POLYFUSE 1812 LoRho SL 1.90A
Littelfuse
1: $3.53
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
BQ27520YZFT-G1
Battery Management Sys-Side Impedance Track Fuel G ...
Texas Instruments
1: $3.93
87703-0001
I/O Connectors 1.27MM SATA PLUG 22P W/O JUMPER
Molex
1: $3.06
CDC3S04YFFR
Clock Buffer Quad Sine-Wave Clock Buffer with LDO
Texas Instruments
1: $4.05
LAN9512-JZX
Ethernet ICs USB 2 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $5.48
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.68
CENB1060A1203F01
Plug-In AC Adapters 60W 12V @ 5A - C14 Desktop/Enr ...
Condor / SL Power
1: $30.25
KXTF9-1026
Accelerometers - Board Mount 2.6V; Digital I2C
Kionix
1: $3.47
7B-12.000MAAJ-T
Crystals 12.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $1.13

186099924