|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1812L110/33MR
Manufacturer Part #:

1812L110/33MR

Manufacturer:

Description:
Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 1.1 A
Maximum Voltage: 33 VDC
Trip Current: 1.95 A
Current Rating - Max: 20 A
Resistance: 0.2 Ohms
Package / Case: 1812 (4532 metric)
Series: 1812L
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.2 mm
Length: 4.37 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 1000
Type: PolyFuse Resettable PTC
Width: 3.07 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,050
1812L075/33DR Resettable Fuses - PPTC 15,602
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 961,007
2920L185DR Resettable Fuses - PPTC 4,427
B360A-13-F Schottky Diodes & Rectifiers 14,441
1812L010DR Resettable Fuses - PPTC 152
CRCW08050000Z0EA Thick Film Resistors - SMD 540,610
CRCW0603150RFKEA Thick Film Resistors - SMD 104,682
RK73H1JTTD1004F Thick Film Resistors - SMD 114,553
Real Time Availability
Stock:
19,909 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.448
100:
$0.372
200:
$0.339
500:
$0.287
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.242
$0.222
$0.218
$0.21
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153257584 156058099 107423608 191556179 123207567 159027753 175451368 176911793