Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-16R500GPR
Manufacturer Part #:

16R500GPR

Manufacturer:

Description: Resettable Fuses PTC 16V 5A POLY RADIAL LEADS
Silverlight Page 747, Mouser Enhanced Catalog
PDF Page 747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 100 A
Resistance: 0.034 Ohms
Maximum Voltage DC: 16 V
Hold Current: 5 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 8.5 A
Lead Spacing: 5.1 mm
Series: USBR
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 100 A
Dimensions: 14.3 mm L x 10.4 mm W x 3 mm H
Maximum Voltage: 16 VDC
Packaging: Reel
Factory Pack Quantity: 2000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,704 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.46
  10: $0.44
  100: $0.42
  250: $0.40
  500: $0.36
  1,000: $0.321
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.281
  5,000: $0.276
  10,000: $0.266

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F690-I/SO
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.34
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
1751277
Fixed Terminal Blocks 5P 3.5mm 90DEG
Phoenix Contact
1: $2.40
1751264
Fixed Terminal Blocks 4P 3.5mm 90DEG
Phoenix Contact
1: $1.90
G2RL-2-DC12
General Purpose Relays DPDT 12VDC Class F Flux Pro ...
Omron Electronics
1: $3.47
SI4174DY-T1-GE3
MOSFET 30V 17A 5.0W
Vishay/Siliconix
1: $0.96
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
OJE-SH-112DM,095
General Purpose Relays SPST-NO 5A 12VDC SLD
TE Connectivity / OEG
1: $1.88
3-640440-3
Headers & Wire Housings CLOSED W/O TABS 3P red tin ...
TE Connectivity / AMP
1: $0.13
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
ESDA6V1U1RL
TVS Diode Arrays 6.1V 200W Unidirect
STMicroelectronics
1: $0.98
PKM13EPYH4002-B0
Speakers & Transducers 5.5nF +/-30% Sound Componen ...
Murata Electronics
1: $0.96
HLW5S-2C7LF
FFC & FPC Connectors 5P TOP ENTRY PC LIF
FCI
1: $0.20
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
AWSCR-16.00MTD-T
Resonators 16 MHz
ABRACON
1: $0.36
AP1117E50G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
CN1J4TTD221J
Resistor Networks & Arrays 1/16watt 220ohms 5% CON ...
KOA Speer
1: $0.07
CN1J4TTD104J
Resistor Networks & Arrays 1/16watt 100Kohms 5% CO ...
KOA Speer
1: $0.07
16R300GPR
Resettable Fuses PTC 16V 3A POLY RADIAL LEADS
Littelfuse
1: $0.52
BT-2723
Enclosures, Boxes, & Cases 4.53 x 3.54 x 2.17 Tran ...
Bud Industries
1: $14.60

127593197