Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-16R400GU
Manufacturer Part #:

16R400GU

Manufacturer:

Description: Resettable Fuses PTC 16V 4A POLY RADIAL LEADS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 100 A
Resistance: 0.06 Ohms
Maximum Voltage DC: 16 V
Hold Current: 4 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 6.8 A
Lead Spacing: 5.1 mm
Series: USBR
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 100 A
Dimensions: 12.8 mm L x 8.9 mm W x 3 mm H
Maximum Voltage: 16 VDC
Packaging: Bulk
Factory Pack Quantity: 500
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
199 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.40
  100: $0.39
  250: $0.35
  500: $0.28
  1,000: $0.26
  2,000: $0.246
  5,000: $0.23
  10,000: $0.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61020DRCR
DC/DC Switching Regulators Adj 1.5A Switch Hi-Eff ...
Texas Instruments
1: $2.31
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
MAX3380ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $6.92
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
DLW5BTN251SQ2L
Common Mode Filters / Chokes 2020 250ohm@100MHz
Murata Electronics
1: $1.41
UCBBJE20-1
RF Connectors BNC Blkhd Jack 75Ohm .060-.064 Edge ...
Trompeter / Emerson Connectivity Solutions
1: $3.91
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
GSB3211311WEU
USB Connectors USB 3.0 Type B Recpt R/A Thru Hole ...
Amphenol Commercial Products
1: $2.69
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
57-30140
I/O Connectors SCSI .085" MALE 14P
Amphenol Commercial Products
1: $7.13
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
MINISMDC260F/16-2
Resettable Fuses 16Vdc 100A MINI-SMD
TE Connectivity / Raychem
1: $0.58
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
BAT60JFILM
Schottky Diodes & Rectifiers 3.0 Amp 10 Volt
STMicroelectronics
1: $0.14
16R500GPR
Resettable Fuses PTC 16V 5A POLY RADIAL LEADS
Littelfuse
1: $0.46
06R155BPR
Resettable Fuses PTC 6V 1.55A POLY RADIAL LEADS
Littelfuse
1: $0.24
1988956
Fixed Terminal Blocks PTA 1.5/ 2-3.5
Phoenix Contact
1: $0.35
16R300GU
Resettable Fuses PTC 16V 3A POLY RADIAL LEADS
Littelfuse
1: $0.34

000000001