Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1.5KE43CA
Manufacturer Part #:

1.5KE43CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1500W 36.8V Bi-Directional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Polarity: Bidirectional
Operating Voltage: 36.8 V
Breakdown Voltage: 40.9 V
Clamping Voltage: 59.3 V
Peak Surge Current: 25.6 A
Series: 1.5KE
Package / Case: DO-201
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Dimensions: 5.3 mm Dia. x 9.5 mm L
Mounting Style: Through Hole
Packaging: Reel
Peak Pulse Power Dissipation: 1.5 kW
Factory Pack Quantity: 1200
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.555
  100: $0.358
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.278
  2,400: $0.235
  9,600: $0.226
  24,000: $0.218
  49,200: $0.214
  99,600: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STPS3H100U
Schottky Diodes & Rectifiers 100V Vrrm 3A IF Schot ...
STMicroelectronics
1: $0.56
STPS41L60CT
Schottky Diodes & Rectifiers 2X20 Amp 60 Volt
STMicroelectronics
1: $2.36
TPS60400DBVT
Voltage Regulators - Switching Regulators 60mA Cha ...
Texas Instruments
1: $1.22
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
CRA2512-FZ-R020ELF
Current Sense Resistors - SMD 0.020ohms 1%
Bourns
1: $0.61
EEE-FK1V330P
Aluminum Electrolytic Capacitors - SMD Al Lytic Ca ...
Panasonic
1: $0.50
P6KE22CA
TVS Diodes - Transient Voltage Suppressors 18.8Vso ...
Littelfuse
1: $0.49
25J12KE
Wirewound Resistors - Through Hole 5watt 12K 5%
Ohmite
1: $2.61
SN74AHC1G14DBVR
Inverters Single Schmitt-Trgr
Texas Instruments
1: $0.49
BZG05C56TR
Zener Diodes 56 Volt 60W 5%
Vishay Semiconductors
1: $0.19
ERJ-S06F4702V
Thick Film Resistors - SMD 0805 47Kohms 1% Anti-Su ...
Panasonic
1: $0.34
EEE-HD1E330AP
Aluminum Electrolytic Capacitors - SMD 33UF 25V EL ...
Panasonic
1: $0.56
CD74AC05ME4
Inverters Hex Inverters w/Open-Drain Output
Texas Instruments
1: $0.72
CRCW1210470RFKEAHP
Thick Film Resistors - SMD 3/4watt 470ohms 1%
Vishay / Dale
1: $0.71
CRCW08051R00FKEAHP
Thick Film Resistors - SMD 1/3watt 1ohms 1% 100ppm ...
Vishay / Dale
1: $0.44
QS3VH251PAG
Encoders, Decoders, Multiplexers & Demultiplexers ...
IDT
1: $1.56
SA40A
TVS Diodes - Transient Voltage Suppressors SA40A U ...
Littelfuse
1: $0.51
IRF640NLPBF
MOSFET MOSFT 200V 18A 150mOhm 44.7nC
International Rectifier
1: $2.19
B72220S0500K101
Varistors 50volts 2000A
EPCOS
1: $1.01
USV1H010MFD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.35


192778118 112520762 102314119 194069998 104438087 107423608 173867908 113705195 125444392 147914401 156058099 175451368 195371018 197847692 133047144 176911793