|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1.5KE39CA
Manufacturer Part #:

1.5KE39CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1500W 33.3V Bi-Directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-201
Breakdown Voltage: 37.1 V
Polarity: Bidirectional
Clamping Voltage: 53.9 V
Peak Surge Current: 28.2 A
Series: 1.5KE
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 5.3 mm
Length: 9.5 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 1200
Termination Style: Axial
Type: Axial Leaded Transient Voltage Suppressors
Working Voltage: 33.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RT424012 General Purpose Relays 3,964
TJA1050T/CM,118 CAN Interface IC 11,314
A000073 Development Boards & Kits - AVR 697
1.5KE36CA TVS Diodes - Transient Voltage Suppressors 5,494
0154010.DR Surface Mount Fuses 5,549
V47ZA20P Varistors 2,883
MCP2510-I/SO CAN Interface IC 725
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
1.5KE33CA TVS Diodes - Transient Voltage Suppressors 3,719
1.5KE18CARL TVS Diodes - Transient Voltage Suppressors 3,452
Real Time Availability
Stock:
1,433 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.72
10:
$0.556
100:
$0.359
Reel of 1200
To purchase full reel, order in multiples of 1200:
$0.279
$0.235
$0.227
$0.218
$0.215

To add to a project, please Log In.

192778118 112520762 102314119 194069998 125444392 147914401 175451368 176911793 195371018 104438087 133047144 173867908 197847692 107423608 177044800 113705195 121780097 130130482 156058099