Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1.5KE300CA
Manufacturer Part #:

1.5KE300CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1500W 256V Bi-Directional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Operating Voltage: 256 V
Breakdown Voltage: 285 V
Clamping Voltage: 414 V
Peak Surge Current: 3.7 A
Series: 1.5KE
Package / Case: DO-201
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 5.3 mm Dia. x 5.3 (Max) mm W x 9.5 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Factory Pack Quantity: 1200
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,328 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.777
  100: $0.678
  250: $0.59
  500: $0.502
  1,000: $0.39
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.39
  2,000: $0.353
  5,000: $0.329
  10,000: $0.305

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AUIRS2334STR
Power Driver ICs Automotive HiSpd Pwr MOSFET & IGB ...
International Rectifier
1: $2.40
941C10P47K-F
Film Capacitors 1000Volts 0.47uF 10% Tol.
Cornell Dubilier
1: $4.95
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1.5KE27CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $0.71
1.5KE400CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
125LS10-R
Ceramic Disc Capacitors 250V 0.01uF 20%
Vishay/Cera-Mite
1: $1.35
BK/MDL-1/2
Fuses 250V .5A Time Delay Glass
Cooper Bussmann
1: $2.78
380LX330M500H012
Aluminum Electrolytic Capacitors - Snap In 33uF 50 ...
Cornell Dubilier
1: $5.35
1.5KE250CA
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Littelfuse
1: $1.00
16-02-1114
Headers & Wire Housings FEMALE HIGH FORCE 22-24 AW ...
Molex
1: $0.17
TAP106K035CCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.28
1.5KE350CA-B
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
1.5KE440CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
ZTX657
Transistors Bipolar - BJT NPN Super E-Line
Diodes Inc. / Zetex
1: $0.81
450-BA361
Knobs & Dials BLK/BLUE 16mm D-SHFT
Eagle Plastic Devices
1: $0.60
273-4.99K-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1: $0.14
450-BA261
Knobs & Dials BLK/YEL 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60


161402757 112520762 192778118 113705195