|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1.5KE27A
Manufacturer Part #:

1.5KE27A

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1500W 23.1V Uni-Directional
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Littelfuse
Package / Case: DO-201
Breakdown Voltage: 25.7 V
Polarity: Unidirectional
Clamping Voltage: 37.5 V
Peak Surge Current: 40.5 A
Series: 1.5KE
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Diameter: 5.3 mm
Length: 9.5 mm
Mounting Style: Through Hole
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 1200
Termination Style: Axial
Type: Axial Leaded Transient Voltage Suppressors
Working Voltage: 23.1 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA5L1C0G2A104J160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,012
CRS1206-FX-1000ELF Thick Film Resistors - SMD 3,222
TLP291-4(GB-TP,E) Transistor Output Optocouplers 28,080
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
LIS344ALH Accelerometers 2,667
FQPF47P06 MOSFET 6,850
ADP3330ARTZ3.3-RL7 Linear Voltage Regulators 3,840
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 30,755
BSH103,215 MOSFET 74,347
Real Time Availability
Stock:
1,548 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.65
10:
$0.504
100:
$0.326
Reel of 1200
To purchase full reel, order in multiples of 1200:
$0.253
$0.214
$0.206
$0.198
$0.195

To add to a project, please Log In.

112520762 192778118 102314119 194069998 195371018 197847692 120070634 123207567 125444392 147914401 175451368 176911793 113705195 121780097 130130482 156058099 107423608