Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1.5KE180
Manufacturer Part #:

1.5KE180

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1500W 154V Uni-Directional
Silverlight Page 702, Mouser Enhanced Catalog
PDF Page 702, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 154 V
Breakdown Voltage: 162 V
Clamping Voltage: 258 V
Peak Surge Current: 6.2 A
Series: 1.5KE
Package / Case: DO-201
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 5.3 mm Dia. x 5.3 (Max) mm W x 9.5 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Factory Pack Quantity: 1200
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.49
  100: $0.428
  250: $0.373
  500: $0.318
  1,000: $0.254
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.254
  2,000: $0.223
  5,000: $0.208
  10,000: $0.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
66099-4
Standard Circular Contacts GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.61
CK06BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $0.30
207359-1
Pin & Socket Connectors 3 POS CONN IN-LINE
TE Connectivity / AMP
1: $1.31
3075 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $36.12
3075 OR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
Alpha Wire
1: $36.12
291-24-RC
Carbon Film Resistors - Through Hole 24ohms 0.05
Xicon
1: $0.10


113705195 161402757 112520762 192778118