Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1.5KE170CA
Manufacturer Part #:

1.5KE170CA

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 1500W 145V Bi-Directional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Operating Voltage: 145 V
Breakdown Voltage: 153 V
Clamping Voltage: 244 V
Peak Surge Current: 6.5 A
Series: 1.5KE
Package / Case: DO-201
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Channels: 1 Channel
Dimensions: 5.3 mm Dia. x 5.3 (Max) mm W x 9.5 mm L
Packaging: Reel
Peak Pulse Power Dissipation: 1500 W
Factory Pack Quantity: 1200
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,064 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.777
  100: $0.678
  250: $0.59
  500: $0.502
  1,000: $0.39
Reel of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.39
  2,000: $0.353
  5,000: $0.329
  10,000: $0.305

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
90142-0006
Headers & Wire Housings CRIMP HSG DUAL 6P
Molex
1: $0.43
ICM7555ISA+
Timers & Support Products Low-Power General Purpos ...
Maxim Integrated
1: $2.41
BD08
DIP Switches / SIP Switches STD PROFILE 8 POS
C&K Components
1: $1.95
AA105C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.89
TS391ILT
Comparator ICs Lo-Pwr Sngl Voltage
STMicroelectronics
1: $0.75
FDS6680A
MOSFET SO-8 SGL N-CH 30V
Fairchild Semiconductor
1: $0.92
82-4427
RF Connectors N ST PLUG RG142/400 M39012/01-0503
Amphenol RF
1: $32.24
DS2E-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.49
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
EGP10G
Rectifiers 1A Rectifier UF Recovery
Fairchild Semiconductor
1: $0.47
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
LM2940T-12.0/NOPB
Low Dropout Regulators - LDO 1A LDO REG
Texas Instruments
1: $1.19
1.5KE68CA
TVS Diodes - Transient Voltage Suppressors 1500W 6 ...
STMicroelectronics
1: $0.62
MCP1406-E/SN
Power Driver ICs 6A Single
Microchip Technology
1: $1.04
SN74HC161DR
Counter ICs 4-Bit Synchronous Binary Counters
Texas Instruments
1: $0.48
THS3001IDGN
High Speed Operational Amplifiers 420-MHz Curr Fee ...
Texas Instruments
1: $8.55
ULN2003ADE4
Transistors Darlington Darlington
Texas Instruments
1: $0.69
60R160XF
Resettable Fuses 60V 1.6A RADIAL
Littelfuse
1: $0.45
MOX1C1R0J
Metal Oxide Resistors MO1 1 5%
KOA Speer
1: $0.10


113705195 161402757 112520762 192778118