Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-152006
Manufacturer Part #:

152006

Manufacturer:

Description: Fuse Holders FUSE BLOCK
PDF Data Sheet
 
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 80 A
Voltage Rating: 32 V
Number of Poles: 1
Series: 152_Z
Mounting Style: In-Line
Operating Temperature Range: - 10 C to + 80 C
Color: Black
Illumination: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.67
  10: $5.26
  30: $4.83
  100: $4.46
  200: $4.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0299080.ZXNV
Fuses 80A 32V Maxi Fuse
Littelfuse
1: $2.95
929939-3
Automotive Connectors JTIMER SKT 20-17
TE Connectivity / AMP
1: $0.26
0299040.ZXNV
Fuses 40A 32V Maxi Fuse
Littelfuse
1: $1.62
828904-2
Automotive Connectors CAVITY PLUG
TE Connectivity / AMP
1: $0.10
282191-1
Automotive Connectors SP CONN W.S.L.
TE Connectivity / AMP
1: $2.48
03540549Z
Fuse Holders 2-POS. MAXI FUSE MODULE-BULK
Littelfuse
1: $9.49
868-095
Fuse Holders Accessories Blue 12-14Ga. Wire Seal
Littelfuse
1: $2.48
0913071001
Automotive Connectors SPRINGTERM. ATO CB 1.33-2.09 ...
Littelfuse
1: $0.92
03540503Z
Fuse Holders ACS BLOK FUS/7 POS
Littelfuse
1: $5.18
03540501Z
Fuse Holders ACS BLOK FUS S/2POS
Littelfuse
1: $2.71


000000001