Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1210L350SLWR
Manufacturer Part #:

1210L350SLWR

Manufacturer:

Description: Resettable Fuses 6V POLYFUSE 1210 LoRho SL 3.5A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 746, Mouser Enhanced Catalog
PDF Page 746, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Resistance: 0.018 Ohms
Maximum Voltage DC: 6 V
Hold Current: 3.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 7 A
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 50 A
Dimensions: 3.43 mm L x 2.8 mm W x 1 mm H
Maximum Voltage: 6 V
Package / Case: 1210 (3225 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.15
  10: $1.56
  100: $1.32
  250: $1.29
  500: $1.09
  1,000: $0.968
  2,000: $0.845
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.845
  5,000: $0.812
  10,000: $0.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
240-1288-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 40 Contac ...
3M Electronic Solutions Division
1: $23.63
AQZ102
Solid State Relays - PCB Mount 4A 60V 4PIN SPST
Panasonic Electric Works
1: $9.17
1206L150SLYR
Resettable Fuses 6V POLYFUSE 1206 LoRho SL 1.50A
Littelfuse
1: $1.82
CJ70C-201
RF Connectors TRB Cable Strt Jack 3-lug M17/176-00 ...
Trompeter / Emerson Connectivity Solutions
1: $37.70
594D108X96R3R2T
Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10 ...
Vishay/Sprague
1: $9.12
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
5555163-1
Ethernet & Telecom Connectors 6P6C LO PRO R/A
TE Connectivity / AMP
1: $1.01
HDM16416H-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $15.53
C1812C334K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.72
1206L150THWR
Resettable Fuses PTC 6V 1206 1.5A POLYFUSE SMD THI ...
Littelfuse
1: $0.49
MF1/4CC2001F
Metal Film Resistors - Through Hole 2K 1% 50PPM
KOA Speer
1: $0.14
22-28-4060
Headers & Wire Housings 6P VERT HEADER Sn
Molex
1: $0.33
35716-0110
Headers & Wire Housings TERMINAL
Molex
1: $0.10
CRHV2010AF10M0FKET
Thick Film Resistors - SMD 10Mohms 1% 100ppm 0.5wa ...
Vishay/Techno
1: $2.61
T63YB203KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 20K
Vishay/Sfernice
1: $3.24
4606X-101-472LF
Resistor Networks & Arrays 6pins 4.7Kohms Bussed
Bourns
1: $0.13
22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex
1: $0.26
INA169NA/250G4
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
RK73Z3ATTE
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.22
CRCW25124K02FKEG
Thick Film Resistors - SMD 1watt 4.02Kohms 1%
Vishay/Dale
1: $0.39

186099924