|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1210L200SLYR
Manufacturer Part #:

1210L200SLYR

Manufacturer:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
1210L200SLYR Datasheet 1210L200SLYR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 2 A
Maximum Voltage: 6 V
Trip Current: 4 A
Current Rating - Max: 50 A
Resistance: 0.024 Ohms
Package / Case: 1210 (3225 metric)
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.7 mm
Length: 3.43 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Width: 2.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5175PWPT Switching Controllers 2,589
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,918
BSS138 MOSFET 114,938
ADR3425ARJZ-R7 Voltage References 3,989
PMEG2010EA,115 Schottky Diodes & Rectifiers 20,032
SI2312CDS-T1-GE3 MOSFET 11,204
AH182-WG-7 Board Mount Hall Effect / Magnetic Sensors 4,140
ERA-3AEB224V Thin Film Resistors - SMD 23,627
C0805C103F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,438
C0805C122J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,510
Real Time Availability
Stock:
2,588 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.15
10:
$1.84
50:
$1.57
100:
$1.33
200:
$1.30
500:
$1.10
$0.969
$0.907
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.845
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169884971 198677798 153389782 173250774 159027753 107423608 156058099 186099924 153257584 176911793 123207567 175451368 191556179