|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1206L300SLWR
Manufacturer Part #:

1206L300SLWR

Manufacturer:

Description:
Resettable Fuses - PPTC PTC 6V POLY 1206 SL 3.0A
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
1206L300SLWR Datasheet 1206L300SLWR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 3 A
Maximum Voltage: 6 VDC
Trip Current: 6 A
Current Rating - Max: 50 A
Resistance: 0.02 Ohms
Package / Case: 1206 (3216 metric)
Series: 1206L
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Littelfuse
Height: 1 mm
Length: 3.4 mm
Factory Pack Quantity: 3000
Type: PolyFuse Resettable PTC
Width: 1.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP9801-M/SN Board Mount Temperature Sensors 3,548
KA78RM33RTF LDO Voltage Regulators 6,203
OPA2350UA/2K5 High Speed Operational Amplifiers 2,246
TLV2464CDR Operational Amplifiers - Op Amps 3,245
PS2505L-1-A Transistor Output Optocouplers 8,073
NDS356AP MOSFET 8,015
DXT3150-13 Bipolar Transistors - BJT 4,153
F931C226MBA Tantalum Capacitors - Solid SMD 2,639
LM2941CT/NOPB LDO Voltage Regulators 2,145
F931C106MAA Tantalum Capacitors - Solid SMD 28,621
Real Time Availability
Stock:
3,423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.15
10:
$1.84
50:
$1.57
100:
$1.33
200:
$1.30
500:
$1.10
$0.969
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.845
$0.813
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123207567 175451368 191556179 153257584 156058099 176911793 159027753 107423608