|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1206L260SLTHYR
Manufacturer Part #:

1206L260SLTHYR

Manufacturer:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 2.6 A
Maximum Voltage: 6 V
Trip Current: 5 A
Current Rating - Max: 50 A
Resistance: 0.026 Ohms
Package / Case: 1206 (3216 metric)
Series: LoRho
Packaging: Reel
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 4000
Tradename: Poly-Fuse
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,845 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.42
50:
$1.35
100:
$1.28
200:
$1.14
500:
$0.99
$0.82
$0.781
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.743
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169884971 123207567 156058099 186099924 159027753