Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-1206L035/16YR
Manufacturer Part #:

1206L035/16YR

Manufacturer:

Description: Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT
Mouser Online Catalog Page 843, Mouser Online Catalog
PDF Page 843, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Hold Current: 0.35 A
Trip Current: 0.75 A
Current Rating - Max: 100 A
Maximum Voltage: 16 VDC
Resistance: 1.2 Ohms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Series: 1206L
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 3.5 mm L x 1.8 mm W x 0.75 mm H
Packaging: Reel
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,659 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.363
  100: $0.301
  250: $0.274
  500: $0.233
  1,000: $0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.189
  8,000: $0.178
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F46K22-I/PT
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.59
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
LM2675M-5.0/NOPB
Voltage Regulators - Switching Regulators HIGH EFF ...
Texas Instruments
1: $4.84
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Incorporated
1: $0.51
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
L9616-TR
Network Controller & Processor ICs Hi-Spd Can Bus ...
STMicroelectronics
1: $1.56
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic
1: $0.10
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
1206L012WR
Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
1206L050/15YR
Resettable Fuses - PPTC 15V 1206 .500A POLYFUSE
Littelfuse
1: $0.48
STM32F103CBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K ME ...
STMicroelectronics
1: $6.76
53261-1071
Headers & Wire Housings 1.25MM HDR 10 CKT Right-An ...
Molex
1: $2.16
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
LL4148
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.10
TL072CD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.77
LM4040C10IDBZR
Voltage References 10-V Prec Micropower Shunt 0.5% ...
Texas Instruments
1: $0.92
ELL-6UH680M
Fixed Inductors 68uH 20% 230mohm 700mA
Panasonic
1: $0.81
GRM1885C1E561JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.12
GRM188R71E104JA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.11
EEE-FP1E220AR
Aluminum Electrolytic Capacitors - SMD 22uF 25V EL ...
Panasonic
1: $0.53


123207567 153257584 175451368 176911793 156058099 107423608 159027753 191556179