|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-1206L012WR
Manufacturer Part #:

1206L012WR

Manufacturer:

Description:
Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
1206L012WR Datasheet 1206L012WR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.125 A
Maximum Voltage: 30 VDC
Trip Current: 0.29 A
Current Rating - Max: 100 A
Resistance: 6 Ohms
Package / Case: 1206 (3216 metric)
Series: 1206L
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.45 mm
Length: 3.5 mm
Pd - Power Dissipation: 600 mW
Factory Pack Quantity: 3000
Type: PolyFuse Resettable PTC
Width: 1.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1812L050/30PR Resettable Fuses - PPTC 7,115
CGA3E2C0G1H103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,595
ESD7L5.0DT5G TVS Diode Arrays 9,504
PX0410/04P/4550 Standard Circular Connector 649
SMF5.0A TVS Diodes - Transient Voltage Suppressors 26,094
LQW18AN18NJ00D Fixed Inductors 5,126
T491B106M025AT Tantalum Capacitors - Solid SMD 2,019
364M595L RF Connectors / Coaxial Connectors 450
KQ0603TTER18G Fixed Inductors 1,758
CGA3E2C0G1H100D080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,487
Real Time Availability
Stock:
32,337 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.381
100:
$0.317
250:
$0.288
500:
$0.244
$0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.189
$0.185
$0.183
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191556179 123207567 156058099 159027753 176911793 107423608 153257584 175451368