Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-111506
Manufacturer Part #:

111506

Manufacturer:

Description: Fuse Clips FUSE CLIP
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Fuse Clip
For Use With: 2AG, 5 mm Diameter
Body Material: Beryllium Copper
Current Rating: 10 A
Fuse Size / Group: 2AG
Height: 7.1 mm
Length: 4.8 mm
Mounting Style: Through Hole
Packaging: Bulk
Voltage Rating: 250 V
Width: 5.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,004 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.86
  100: $0.82
  250: $0.77
  500: $0.73
  1,000: $0.688
  2,000: $0.645
  5,000: $0.624
  10,000: $0.602

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
CFM1502S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
REF2940AIDBZT
Voltage & Current References 4.096V 100ppm/DegC 50 ...
Texas Instruments
1: $1.45
GA355DR7GC221KY02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $2.24
PIC16F876A-I/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.68
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
1706730
Fixed Terminal Blocks END TERMINAL BLOCK
Phoenix Contact
1: $0.59
CU-124
Enclosures, Boxes, & Cases 4.38 X 2.38 X 1.06
Bud Industries
1: $7.00
CSE187L
Current Transformers 1:500ratio 110mV LOW FREQ SEN ...
Triad Magnetics
1: $2.70
MMBD4148
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.14
01220088Z
Fuse Clips ACS 3AG PC CLIP
Littelfuse
1: $0.45
171-009-213R911
D-Sub Standard Connectors 9P Fem Vt Dip Solder w/ ...
NorComp
1: $2.82
MD015C104KAB
Multilayer Ceramic Capacitors MLCC - Leaded 50V .1 ...
AVX
1: $2.65
MCP6004-I/SL
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Microchip Technology
1: $0.48
PVA10AH1
Pushbutton Switches DPST MOM SHORT ACT
C&K Components
1: $1.11
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
022502.5HXP
Fuses 250V 2.5A Fast Acting
Littelfuse
1: $0.49
EMVE250ADA101MF80G
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
United Chemi-Con
1: $0.78


000000001