|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-10207101009
Manufacturer Part #:

10207101009

Manufacturer:

Description:
Fuse Clips ACS 6.3mm Clip
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Copper Alloy
Product: Fuse Clips
Type: Traditional
For Use With: 6.3 x 32 mm
Brand: Littelfuse
Contact Plating: Tin
Current Rating: 10 A
Fuse Size / Group: 3AG
Height: 10.9 mm
Length: 7 mm
Mounting Style: Through Hole
Packaging: Bulk
Factory Pack Quantity: 1000
Termination Style: Pin
Voltage Rating: 500 V
Width: 7.9 mm
Part # Aliases: 102071 576-102071
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
MAX13448EESD+ RS-485 Interface IC 1,063
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,718
1N4148 Diodes - General Purpose, Power, Switching 139,810
CRCW12060000Z0EA Thick Film Resistors - SMD 457,147
ZVN2106A MOSFET 6,384
62409-1 Terminals 38,001
CRCW1206100RJNEA Thick Film Resistors - SMD 64,088
CRCW120610K0JNEA Thick Film Resistors - SMD 105,975
8730 Circuit Board Hardware - PCB 1,427
Real Time Availability
Stock:
9,436 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
10:
$0.198
100:
$0.184
200:
$0.164
500:
$0.136
$0.13
$0.116
$0.102
$0.095

To add to a project, please Log In.

119645906 116257313 165583196 189371948 156058099