Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0MEG450.X
Manufacturer Part #:

0MEG450.X

Manufacturer:

Description:
Automotive Fuses 32V 450A MEGA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Automotive Fuses
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product Type: Bolt Down Fuse
Current Rating: 450 A
Voltage Rating DC: 32 V
Mounting Style: Stud
Termination Style: Bolt Down
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: Mega
Color: Gold
Dimensions: 68.58 mm L x 10.67 mm W x - D
Series: Meg
Case Diameter: -
Case Height: 19.05 mm
Case Length: 68.58 mm
Case Width: 10.67 mm
Interrupt Rating: 2 kA at 32 VDC
Packaging: Bulk
Product: Automotive Fuses
Factory Pack Quantity: 10
Type: Mega Fuse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.59
  10: $12.90
  100: $12.10
  250: $11.55
  500: $10.45
  1,000: $8.80
  2,000: Quote
 
 

To add to a project, please Log In.

156058099