Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0874006.MXEP
Manufacturer Part #:

0874006.MXEP

Manufacturer:

Description: Fuses 250V 6A 3.6X10 FA PT PB-FREE
Silverlight Page 764, Mouser Enhanced Catalog
PDF Page 764, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 6 A
Voltage Rating: 250 V
Fuse Type: Fast Acting
Fuse Size / Group: 3.6 mm x 10 mm
Dimensions: 10 mm L x 3.6 mm D
Mounting Style: Through Hole
Termination Style: Axial
Series: 874
Body Material: Ceramic
Case Diameter: 3.6 mm
Case Length: 10 mm
Interrupt Rating: 50 Amps at 250 Volts
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 0.0111 Ohms
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
886 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $1.17
  100: $1.15
  250: $1.13
  500: $1.11
  1,000: $1.09
  2,000: $1.05
  5,000: $0.98
  10,000: $0.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS6675BZ
MOSFET -30V P-Channel PwrTrch MOSFET
Fairchild Semiconductor
1: $0.79
0235003.MXEP
Fuses 250V 3A Fast Acting
Littelfuse
1: $0.87
B57235S100M
Inrush Current Limiters 10 Ohms 3amps 2900k
EPCOS
1: $0.83
0875003.MXEP
Fuses 250V 3.0A FST ACTNG 3.6X10 PT PB-FREE
Littelfuse
1: $1.69
0874007.MXEP
Fuses 250V 7A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.20
80-3-5
Solder Removal NC SOLDER WICK SD .080in GREEN
Chemtronics
1: $4.60
AQY414S
Solid State Relays - PCB Mount 100MA 450V 4PIN 2 F ...
Panasonic Electric Works
1: $4.46
0874010.MXEP
Fuses 250V 3.6X10 FA PT PB-FREE 10A
Littelfuse
1: $1.20
0874008.MXEP
Fuses 250V 8A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.20
C2012X7R1H474K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.23
0874004.MXEP
Fuses 250V 4A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.20
0876005.MXEP
Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE
Littelfuse
1: $0.51
GBU4M
Bridge Rectifiers 4A Bridge Rectifier
Fairchild Semiconductor
1: $0.99
UUJ2A221MNQ1MS
Aluminum Electrolytic Capacitors - SMD 100volts 22 ...
Nichicon
1: $2.87

173228112