|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0805L010
Manufacturer Part #:

0805L010YR

Manufacturer:

Description:
Resettable Fuses - PPTC 0.10A 15V 0805
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
0805L010YR Datasheet 0805L010YR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Littelfuse
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.1 A
Maximum Voltage: 15 VDC
Trip Current: 0.3 A
Current Rating - Max: 100 A
Resistance: 6 Ohms
Package / Case: 0805 (2012 metric)
Series: 0805L
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1 mm
Length: 2.2 mm
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Width: 1.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,438
DAC104S085CIMM/NOPB Digital to Analog Converters - DAC 4,969
2920L185DR Resettable Fuses - PPTC 3,820
245046060600829+ Board to Board & Mezzanine Connectors 976
TPSE156K050R0250 Tantalum Capacitors - Solid SMD 1,623
TNPW08051K00BEEA Thin Film Resistors - SMD 9,491
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 683,121
C3216X7R1H475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,718
70553-0002 Headers & Wire Housings 3,886
CRCW0603100KFKEA Thick Film Resistors - SMD 293,841
Real Time Availability
Stock:
4,154 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.27
10:
$1.83
50:
$1.65
100:
$1.40
200:
$1.37
500:
$1.15
$1.02
$0.937
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.901
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178055638 107423608 153257584 123207567 156058099 175451368 159027753 176911793 191556179