|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0603L150SLYR
Manufacturer Part #:

0603L150SLYR

Manufacturer:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
0603L150SLYR Datasheet 0603L150SLYR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 1.5 A
Maximum Voltage: 6 V
Trip Current: 3 A
Current Rating - Max: 50 A
Resistance: 0.08 Ohms
Package / Case: 0603 (1608 metric)
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Littelfuse
Height: 1 mm
Length: 1.8 mm
Pd - Power Dissipation: 600 mW
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Width: 1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 10,930
DT028ATFT TFT Displays & Accessories 818
TXS0104ERGYR Translation - Voltage Levels 8,912
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 6,471
47589-0001 USB Connectors 20,838
BQ27210DRKR Battery Management 5,350
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,855
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,548
BMG160 Gyroscopes 5,497
Real Time Availability
Stock:
1,544 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.56
50:
$1.33
100:
$1.13
200:
$1.10
500:
$0.924
$0.82
$0.768
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.715
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169884971 175451368 191556179 107423608 186099924 123207567 159027753 176911793 153257584 156058099