|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0603L075SLYR
Manufacturer Part #:

0603L075SLYR

Manufacturer:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
0603L075SLYR Datasheet 0603L075SLYR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.75 A
Maximum Voltage: 6 V
Trip Current: 1.5 A
Current Rating - Max: 50 A
Resistance: 0.25 Ohms
Package / Case: 0603 (1608 metric)
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Littelfuse
Height: 0.75 mm
Length: 1.8 mm
Pd - Power Dissipation: 600 mW
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Width: 1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,002
1206L150THWR Resettable Fuses - PPTC 3,463
1812L020/60DR Resettable Fuses - PPTC 1,606
CRCW040210K0FKED Thick Film Resistors - SMD 940,082
APT3216QBC/D Standard LEDs - SMD 20,560
1N4448HLP-7 Diodes - General Purpose, Power, Switching 6,095
DB2X41500L Schottky Diodes & Rectifiers 4,820
TLMY1000-GS08 Standard LEDs - SMD 16,954
TVSA04V05C006 TVS Diodes - Transient Voltage Suppressors 9,750
ERJ-3EKF8871V Thick Film Resistors - SMD 118,102
Real Time Availability
Stock:
1,839 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.56
50:
$1.33
100:
$1.13
200:
$1.10
500:
$0.924
$0.82
$0.768
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.715
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169884971 107423608 156058099 186099924 153257584 176911793 123207567 175451368 191556179 159027753