|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0603L050SLYR
Manufacturer Part #:

0603L050SLYR

Manufacturer:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A
Mouser Online Catalog Page 826, Mouser Online Catalog
PDF Page 826, PDF Catalog Page
0603L050SLYR Datasheet 0603L050SLYR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.5 A
Maximum Voltage: 6 V
Trip Current: 1 A
Current Rating - Max: 50 A
Resistance: 0.35 Ohms
Package / Case: 0603 (1608 metric)
Series: LoRho
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Littelfuse
Height: 0.75 mm
Length: 1.8 mm
Pd - Power Dissipation: 600 mW
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Width: 1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,309
MCP6001T-I/LT Operational Amplifiers - Op Amps 12,866
CY7C65211-24LTXI USB Interface IC 1,149
ECMF02-2AMX6 ESD Suppressors 2,330
ERJ-2RKF1000X Thick Film Resistors - SMD 975,487
LV8713T-TLM-H Motor / Motion / Ignition Controllers & Drivers 1,843
ISL21080CIH320Z-TK Voltage References 2,786
Real Time Availability
Stock:
2,046 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.56
50:
$1.33
100:
$1.13
200:
$1.10
500:
$0.924
$0.82
$0.796
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.732
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169884971 107423608 153257584 156058099 175451368 186099924 159027753 191556179 123207567 176911793