Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0603L010YR
Manufacturer Part #:

0603L010YR

Manufacturer:

Description: Resettable Fuses PTC 15V 0603 .100A POLY SURF MOUNT
Silverlight Page 746, Mouser Enhanced Catalog
PDF Page 746, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 40 A
Resistance: 6 Ohms
Maximum Voltage DC: 15 V
Hold Current: 0.1 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.3 A
Series: 0603L
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 40 A
Dimensions: 1.8 mm L x 1 mm W x 0.75 mm H
Maximum Voltage: 15 VDC
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Type: PolyFuse Resettable PTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,943 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.48
  10: $1.98
  50: $1.82
  100: $1.61
  200: $1.57
  500: $1.32
  1,000: $1.13
  2,000: $1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $1.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
SN65HVD232DR
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $1.70
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
PESD1CAN,215
TVS Diode Arrays CAN BUS ESD PROTECT
NXP Semiconductors
1: $0.39
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.43
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
FQPF9N90CT
MOSFET 900V N-Chan Advance Q-FET C-Series
Fairchild Semiconductor
1: $2.44
HCPL-0611-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.53
FM24CL64B-G
F-RAM 64Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $3.21
C1210C335K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.29
WSL2010R0250FEA
Current Sense Resistors - SMD 1/2watt .025ohms 1%
Vishay/Dale
1: $1.14
8121SYZGE
Pushbutton Switches SPDT P/B (MOMN)
C&K Components
1: $8.15
B82789C104N1
Common Mode Filters / Chokes SMT-DL-CHOKE 1812 2 X ...
EPCOS
1: $2.42
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.45
ACPL-M50L-000E
High Speed Optocouplers Low Drive Opto
Avago Technologies
1: $1.56
UVR1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.69
B32674D1684K
Film Capacitors 0.68uF 750volts 10% 27.5mmL/S 0.8m ...
EPCOS
1: $1.98
KSC5026MOS
Transistors Bipolar - BJT NPN Si Transistor
Fairchild Semiconductor
1: $0.61

000000001