|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-04980900ZXT
Manufacturer Part #:

04980900ZXT

Manufacturer:

Description:
Fuse Holder MIDI FUSE HOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 200 A
Series: 4980900
Operating Temperature Range: - 40 C to + 125 C
Brand: Littelfuse
Color: Black
Packaging: Bulk
Factory Pack Quantity: 330
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0498100.M Automotive Fuses 816
0498080.M Automotive Fuses 296
04980921GXM5 Fuse Holder 950
0498050.M Automotive Fuses 2,051
0498030.M Automotive Fuses 1,863
0498060.M Automotive Fuses 1,208
0498040.M Automotive Fuses 1,417
0498150.M Automotive Fuses 168
142.5631.5502 Automotive Fuses 402
03500418Z Fuse Holder 90
Real Time Availability
Stock:
474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.31
10:
$12.36
25:
$10.93
50:
$9.51
100:
$8.09
250:
$7.61
500:
$6.66
$6.42

To add to a project, please Log In.

165583196 189371948 156058099