Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0467001.NR
Manufacturer Part #:

0467001.NR

Manufacturer:

Description: Fuses 32V 1A VFA Slimline
Silverlight Page 763, Mouser Enhanced Catalog
PDF Page 763, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 1 A
Voltage Rating: 32 V
Fuse Type: Very Fast Acting
Fuse Size / Group: 0603
Dimensions: 1.6 mm L x 1.09 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: 467
Body Material: Thermoplastic
Case Height: 1.09 mm
Case Length: 1.6 mm
Case Width: 1.09 mm
Interrupt Rating: 50 Amps
Operating Temperature Range: - 55 C to + 90 C
Packaging: Reel
Resistance: 0.071 Ohms
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,920 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  50: $0.70
  100: $0.569
  500: $0.482
  1,000: $0.424
  2,500: $0.401
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.362
  10,000: $0.348
  15,000: $0.344
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
STTH112U
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.44
STW4102IQT
Battery Management Dual USB G Gauge Based 13-bit A ...
STMicroelectronics
1: $3.45
BAV99W,115
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.20
0467002.NR
Fuses 32V 2A VFA Slimline
Littelfuse
1: $0.82
FDN304PZ
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.53
0467.750NR
Fuses 32V.75A VFA Slimline
Littelfuse
1: $0.82
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.55
MAX4289EUT+T
Operational Amplifiers - Op Amps 1.0V uPower
Maxim Integrated
1: $1.85
0467003.NR
Fuses 32V 3A VFA Slimline
Littelfuse
1: $0.82
0467.250NR
Fuses 32V.25A VFA Slimline
Littelfuse
1: $0.82
0467.375NR
Fuses 32V.375A VFA Slimline
Littelfuse
1: $0.82
MBRS2040LT3G
Schottky Diodes & Rectifiers 2A 40V Low Vf
ON Semiconductor
1: $0.55
046701.5NR
Fuses 32V 1.5A VFA Slimline
Littelfuse
1: $0.82
CMLT5088E
Transistors Bipolar - BJT Dual - NPN/NPN Enhanced
Central Semiconductor
1: $0.49
CRCW04022M05FKED
Thick Film Resistors - SMD 1/16watt 2.05Mohms 1% 1 ...
Vishay/Dale
1: $0.33
B3FS-1000
Tactile Switches 6X6X3.1mm 100gF
Omron Electronics
1: $0.49

000000001