|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0463030.ER
Manufacturer Part #:

0463030.ER

Manufacturer:

Description:
Surface Mount Fuses 30A 250V Fast Acting High Current
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 840, Mouser Online Catalog
PDF Page 840, PDF Catalog Page
0463030.ER Datasheet 0463030.ER Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product: Surface Mount Ceramic Fuse
Current Rating: 30 A
Voltage Rating AC: 250 V
Voltage Rating DC: 72 VDC
Fuse Size / Group: NANO
Fuse Type: Fast Blow
Series: 463
Packaging: Reel
Height: 3.12 mm
Interrupt Rating: 2500 A at 12 VDC
Length: 10.1 mm
Operating Temperature Range: - 55 C to + 125 C
Resistance: 0.00193 Ohms
Tradename: NANO2
Width: 3.12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16TQC100MYF Tantalum Capacitors - Polymer SMD 16,935
STM32F405RGT6 ARM Microcontrollers - MCU 3,142
ADG408BRUZ Multiplexer Switch ICs 734
MMBT2222A Bipolar Transistors - BJT 73,803
ADR421BRZ Voltage References 420
871S1022EKLF Clock Synthesizer / Jitter Cleaner 408
0458008.DR Surface Mount Fuses 1,235
AD5379ABCZ Digital to Analog Converters - DAC 5
7027S25PFI SRAM 10
0463020.ER Surface Mount Fuses 4,816
Real Time Availability
Stock:
1,572 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.44
10:
$5.06
25:
$4.51
50:
$3.94
100:
$3.28
250:
$3.19
500:
$2.72
$2.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$2.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124015740 156058099