Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0463020.ER
Manufacturer Part #:

0463020.ER

Manufacturer:

Description:
Surface Mount Fuses 20A 250V Fast Acting High Current
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 858, Mouser Online Catalog
PDF Page 858, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Brand: Littelfuse
Product Type: Surface Mount Ceramic Fuse
Current Rating: 20 A
Voltage Rating AC: 250 V
Voltage Rating DC: 100 V
Fuse Type: Fast Blow
Fuse Size / Group: NANO
Dimensions: 10.1 mm L x 3.12 mm W
Case Height: 3.12 mm
Case Length: 10.1 mm
Case Width: 3.12 mm
Interrupt Rating: 2500 A at 12 VDC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Resistance: 0.0027 Ohms
Type: Nano Surface Mount Very Fast Acting Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PB-12N23P-05Q Audio Indicators & Alerts 8,478
LM324N Operational Amplifiers - Op Amps 10,619
0463030.ER Surface Mount Fuses 1,637
CGJ4J2X7R1H334K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,166
LQH31CNR47M03L Fixed Inductors 4,930
L78L12ABZ Linear Voltage Regulators 5,980
L79L12ACZ-TR Linear Voltage Regulators 3,890
KST42MTF Bipolar Transistors - BJT 25,219
MF-R500 Resettable Fuses - PPTC 2,721
Real Time Availability
Stock:
1,011 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.69
  10: $3.88
  25: $3.72
  50: $3.39
  100: $2.83
  250: $2.75
  500: $2.34
  1,000: $2.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $2.02
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124015740 156058099