Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0458003.DR
Manufacturer Part #:

0458003.DR

Manufacturer:

Description: Fuses Nano 1206 size High i2t 3A
Silverlight Page 762, Mouser Enhanced Catalog
PDF Page 762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuses
Product Type: Surface Mount Fuse
Current Rating: 3 A
Voltage Rating DC: 75 V
Fuse Type: Fast Acting
Fuse Size / Group: NANO
Dimensions: 3.175 mm L x 1.575 mm W
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: 458
Body Material: Ceramic
Case Height: 1.575 mm
Case Length: 3.175 mm
Case Width: 1.575 mm
Interrupt Rating: 50 Amps
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Resistance: 0.049 Ohms
Factory Pack Quantity: 1500
Type: NANO Surface Mount Inrush Witstand Fuse
Voltage Rating: 63 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
631 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.18
  10: $0.95
  100: $0.792
  250: $0.772
  500: $0.653
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.554
  3,000: $0.534
  6,000: $0.514
  9,000: $0.495
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN75LVDS83BDGGR
Bus Transmitters FlatLink 10-135MHz Transmitter
Texas Instruments
1: $5.85
LM2831XMF/NOPB
DC/DC Switching Regulators HI FREQ 1.5A LOAD- STEP ...
Texas Instruments
1: $2.40
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
STM32F105RBT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $7.50
54104-4096
FFC & FPC Connectors 40CKT RA SMT ZIF TOP CONTACT
Molex
1: $2.64
1206L016WR
Resettable Fuses 30V 1206 .160A POLYFUSE
Littelfuse
1: $0.43
STPS0560Z
Schottky Diodes & Rectifiers 0.5 Amp 60 Volt
STMicroelectronics
1: $0.16
DM3C-SF
Memory Card Connectors Micro SD Card M 8P 1.1mm So ...
Hirose Connector
1: $1.96
ESDALC6V1P6
TVS Diode Arrays Quad Unidirect Array
STMicroelectronics
1: $0.52
NR4018T470M
Fixed Inductors INDCTR LW PROFL WND 47uH 20%
Taiyo Yuden
1: $0.37
TPA6111A2DR
Audio Amplifiers 150mW Stereo Power
Texas Instruments
1: $0.97
MC33161DG
Supervisory Circuits Universal Voltage Monitor
ON Semiconductor
1: $1.07
SN75LVCP412ARTJT
Equalizers Two Channel SATA 3Gbps Redriver
Texas Instruments
1: $5.32
0458005.DR
Fuses Nano 1206 size High i2t 5A
Littelfuse
1: $1.18
SK101M050ST
Aluminum Electrolytic Capacitors - Leaded 100UF 50 ...
Cornell Dubilier
1: $0.29
0458001.DR
Fuses Nano 1206 size High i2t 1A
Littelfuse
1: $1.18
M95010-WMN6TP
EEPROM 2.5 V to 5.5V 1k
STMicroelectronics
1: $0.62
CMA02040X1001GB300
MELF Resistors 0.4W 1Kohms 2% 0204 MELF 200V
Vishay/Beyschlag
1: $0.47
V5.5MLA0805NH
Varistors 5.5V 120A 1840pF
Littelfuse
1: $0.36
GRM1555C1H820JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 82PF ...
Murata Electronics
1: $0.10

187058123