|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-03540503Z
Manufacturer Part #:

03540503Z

Manufacturer:

Description:
Fuse Holder ACS BLOK FUS/7 POS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holder
RoHS: No
Product: Fuse Modules
Current Rating: 120 A
Number of Poles: 7 Pole
Series: 3540503
Brand: Littelfuse
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66105-4 Pin & Socket Connectors 45,053
66261-2 Pin & Socket Connectors 2,549
913-071 Fuse Clips 1,843
3001679 DIN Rail Terminal Blocks 1,230
LEV200A4NAF General Purpose Relays 56
913-065 Fuse Clips 2,486
03540506Z Relay Sockets & Hardware 88
03540549Z Fuse Holder 25
03540535Z Relay Sockets & Hardware 13
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.96
10:
$8.32
50:
$6.40
100:
$5.44
250:
$5.12
500:
$4.48
$4.32
$4.00

To add to a project, please Log In.

116257313 119645906 165583196 189371948 156058099