Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-03453LS7H
Manufacturer Part #:

03453LS7H

Manufacturer:

Description: Fuse Holders Shock Safe 3AG
Silverlight Page 770, Mouser Enhanced Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 250 V
Number of Poles: 1
Series: 345
Mounting Style: Panel
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
766 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  10: $2.36
  100: $1.99
  250: $1.93
  500: $1.66
  1,000: $1.55
  2,000: $1.44
  5,000: $1.43
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GPP100MS-E3/73
Rectifiers 10A 1000V Photovoltaic
Vishay Semiconductors
1: $3.99
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
BK/AGC-15-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.39
114BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $3.69
OD4010-24HSS
Fans 24VDC .09A 6000RPM 6.7CFM 25dBA 40x10mm
Orion Fans
1: $4.32
PKES90B1/4
Knobs & Dials 1.012" LINE IND/ALL STR FLUTE KNOB
TE Connectivity / Alcoswitch
1: $2.63
03455LS7H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
173-53102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $6.13
SLPX333M025H4P3
Aluminum Electrolytic Capacitors - Snap In 33000uF ...
Cornell Dubilier
1: $5.61
MC7818CTG
Linear Regulators - Standard 18V 1A Postive
ON Semiconductor
1: $0.40
6715 GR005
Hook-up Wire 18AWG 16/30 MPPE 100ft SPOOL GREEN
Alpha Wire
1: $50.71
FP20-600
Power Transformers 20CT@.6A 10V@1.2A 12.0 VA
Triad Magnetics
1: $13.99
NHD-0216K1Z-FSA-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.00
R9-40N4-05-R
Panel Mount Indicator Lamps Red Square 110VAC
Shin Chin
1: $1.55
UFW1J332MRD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $3.28
AGC-5-R
Fuses SMALL DIMENSION FUSE
Cooper Bussmann
1: $1.67
BK/1A4287-1
Fuse Holders Accessories PLASTIC Nut For HTB SERIE ...
Cooper Bussmann
1: $0.27
RR3130BBLKBLKES
Rocker Switches & Paddle Switches DPDT ON-ON PNL 1 ...
E-Switch
1: $4.19


000000001