Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0313.600MXP
Manufacturer Part #:

0313.600MXP

Manufacturer:

Description: Fuses 250V .6A Slo-Blo 3AG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 0.6 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 3AG
Dimensions: 1 1/4 in L x 1/4 in D
Mounting Style: Clip
Termination Style: Cartridge
Series: 313
Body Material: Glass
Case Diameter: 1/4 in
Case Length: 1 1/4 in
Interrupt Rating: 10 kA at 125 VAC / 35 A at 250 VAC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Resistance: 0.914 Ohms
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.77
  10: $0.72
  100: $0.59
  250: $0.55
  500: $0.464
  1,000: $0.422
  2,000: $0.402
  5,000: $0.381
  10,000: $0.363

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
01500215Z
Fuse Holders Inline
Littelfuse
1: $3.97
03450903H
Fuse Holders Shock Safe
Littelfuse
1: $3.64
03450631H
Fuse Holders Shock Safe
Littelfuse
1: $4.60
03450613H
Fuse Holders Shock Safe
Littelfuse
1: $3.98
03450101H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.70
03450601H
Fuse Holders Shock Safe 3AG PC Mount
Littelfuse
1: $3.98
03450602H
Fuse Holders Shock Safe
Littelfuse
1: $3.98
03450603H
Fuse Holders Shock Safe
Littelfuse
1: $3.98
03450611H
Fuse Holders Shock Safe
Littelfuse
1: $3.98
03450613X
Fuse Holders Shock Safe ACS
Littelfuse
1: $8.14
03450633H
Fuse Holders Shock Safe
Littelfuse
1: $4.60
03450121H
Fuse Holders Shock Safe 5x20MM
Littelfuse
1: $4.17
03450623H
Fuse Holders Shock Safe
Littelfuse
1: $4.60
03450621H
Fuse Holders Shock Safe
Littelfuse
1: $4.60
03450612H
Fuse Holders Shock Safe
Littelfuse
1: $3.98
03450913H
Fuse Holders Shock Safe
Littelfuse
1: $3.64
03453HS1H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.01
03453LS1H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.01
03453LS2HXL
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.48
03453LS8H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $2.49

000000001