|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0305.750M
Manufacturer Part #:

0305.750M

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .75A PICO UL913
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 750 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 VDC
Termination Style: Radial
Fuse Type: Fast Blow
Series: 305-UL913
Packaging: Bulk
Height: 9 mm
Interrupt Rating: 1500 A at 277 V
Length: 15.6 mm
Resistance: 0.27 Ohms
Factory Pack Quantity: 1000
Tradename: PICO
Type: Specialty Fuses
Part # Aliases: 0305.750H 0305.750T 0305.750V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 30 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.59
5:
$12.02
10:
$11.50
25:
$10.98
50:
$9.92
100:
$8.36
250:
$7.83
500:
$7.05
$6.40

To add to a project, please Log In.

156058099