|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0305.750H
Manufacturer Part #:

0305.750H

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .75A PICO UL913
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 750 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 VDC
Termination Style: Radial
Fuse Type: Fast Blow
Packaging: Bulk
Height: 9 mm
Interrupt Rating: 1500 A at 277 V
Length: 15.6 mm
Resistance: 0.27 Ohms
Factory Pack Quantity: 100
Tradename: PICO
Type: Specialty Fuses
Part # Aliases: 0305.750M 0305.750T 0305.750V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$9.03
200:
$8.46
500:
$7.62
$7.05

To add to a project, please Log In.

197085824 118832104 156058099