Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0305.250M
Manufacturer Part #:

0305.250M

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .25A PICO UL913
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 250 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 V
Termination Style: Radial
Fuse Type: Fast Blow
Dimensions: 15.6 mm L
Series: 305-UL913
Case Height: 9 mm
Case Length: 15.6 mm
Interrupt Rating: 1500 A at 277 V
Packaging: Bulk
Product: Specialty Fuses
Resistance: 1.6 Ohms
Factory Pack Quantity: 1000
Tradename: PICO
Part # Aliases: 0305.250H 0305.250T 0305.250V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0259.125MX913 Fuses with Leads (Through Hole) 1,046
0259.250MX913 Fuses with Leads (Through Hole) 751
0305.250H Fuses with Leads (Through Hole) 100
0305.200M Fuses with Leads (Through Hole) 43
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $6.40

To add to a project, please Log In.

156058099