|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0305.250H
Manufacturer Part #:

0305.250H

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .25A PICO UL913
Mouser Online Catalog Page 847, Mouser Online Catalog
PDF Page 847, PDF Catalog Page
0305.250H Datasheet 0305.250H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 250 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 VDC
Termination Style: Radial
Fuse Type: Fast Blow
Packaging: Bulk
Height: 9 mm
Interrupt Rating: 1500 A at 277 V
Length: 15.6 mm
Resistance: 1.6 Ohms
Factory Pack Quantity: 100
Tradename: PICO
Type: Specialty Fuses
Part # Aliases: 0305.250M 0305.250T 0305.250V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.66
5:
$12.96
10:
$12.41
20:
$11.84
50:
$10.72
100:
$9.03
200:
$8.46
500:
$7.62
$7.05

To add to a project, please Log In.

197085824 118832104 156058099