|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0305.200M
Manufacturer Part #:

0305.200M

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .2A PICO UL913
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 200 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 V
Termination Style: Radial
Fuse Type: Fast Blow
Dimensions: 15.6 mm L
Series: 305-UL913
Case Height: 9 mm
Case Length: 15.6 mm
Interrupt Rating: 1500 A at 277 V
Packaging: Bulk
Product: Specialty Fuses
Resistance: 2.68 Ohms
Factory Pack Quantity: 1000
Tradename: PICO
Part # Aliases: 0305.200H 0305.200T 0305.200V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 43 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.59
  5: $12.02
  10: $11.50
  25: $10.98
  50: $9.92
  100: $8.36
  250: $7.83
  500: $7.05
  1,000: $6.40

To add to a project, please Log In.

156058099