Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0305.200H
Manufacturer Part #:

0305.200H

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .2A PICO UL913
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 865, Mouser Online Catalog
PDF Page 865, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 200 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 V
Termination Style: Radial
Fuse Type: Fast Blow
Dimensions: 15.6 mm L
Case Height: 9 mm
Case Length: 15.6 mm
Interrupt Rating: 1500 A at 277 V
Packaging: Bulk
Product: Specialty Fuses
Resistance: 2.68 Ohms
Factory Pack Quantity: 100
Tradename: PICO
Part # Aliases: 0305.200M 0305.200T 0305.200V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.65
  5: $12.96
  10: $12.40
  20: $11.84
  50: $10.71
  100: $9.02
  200: $8.45
  500: $7.61
  1,000: $7.04

To add to a project, please Log In.

197085824 118832104 156058099