|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
576-0305.100H
Manufacturer Part #:

0305.100H

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .1A PICO UL913
Mouser Online Catalog Page 847, Mouser Online Catalog
PDF Page 847, PDF Catalog Page
0305.100H Datasheet 0305.100H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 100 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 VDC
Termination Style: Radial
Fuse Type: Fast Blow
Packaging: Bulk
Height: 9 mm
Interrupt Rating: 1500 A at 277 V
Length: 15.6 mm
Resistance: 3.6 Ohms
Factory Pack Quantity: 100
Tradename: PICO
Type: Specialty Fuses
Part # Aliases: 0305.100M 0305.100T 0305.100V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 150,951
1N4148 Diodes - General Purpose, Power, Switching 126,999
AD633ARZ Multipliers / Dividers 1,133
LOG112AID Logarithmic Amplifiers 711
OPA633KP High Speed Operational Amplifiers 650
SN74LS90D Counter ICs 1,585
3266W-1-503LF Trimmer Resistors - Through Hole 1,959
3299W-1-102LF Trimmer Resistors - Through Hole 1,079
Real Time Availability
Stock:
189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.66
5:
$12.96
10:
$12.41
20:
$11.84
50:
$10.72
100:
$9.03
200:
$8.46
500:
$7.62
$7.05

To add to a project, please Log In.

197085824 118832104 156058099