Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
576-0305.050M
Manufacturer Part #:

0305.050M

Manufacturer:

Description:
Fuses with Leads (Through Hole) 277V .05A PICO UL913
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Littelfuse
Product Category: Fuses with Leads (Through Hole)
RoHS: RoHS Compliant Details
Product Type: Specialty Fuse
Brand: Littelfuse
Body Style: Leaded Fuses
Current Rating: 50 mA
Voltage Rating AC: 277 V
Voltage Rating DC: 277 V
Termination Style: Radial
Fuse Type: Fast Blow
Dimensions: 15.6 mm L
Series: 305-UL913
Case Height: 9 mm
Case Length: 15.6 mm
Interrupt Rating: 1500 A at 277 V
Packaging: Bulk
Product: Specialty Fuses
Resistance: 11.34 Ohms
Factory Pack Quantity: 1000
Tradename: PICO
Part # Aliases: 0305.050H 0305.050T 0305.050V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,832
INA333AIDGKR Instrumentation Amplifiers 4,227
2920L150DR Resettable Fuses - PPTC 22,313
HCPL-0201-500E High Speed Optocouplers 2,135
BZX84-A5V6,215 Zener Diodes 5,385
GS100102 Speed Sensors 28
CDV16FF102JO3F Mica Capacitors 788
BZX84-A3V3,215 Zener Diodes 4,205
MMBT100 Bipolar Transistors - BJT 24,954
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 36 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.59
  5: $12.02
  10: $11.50
  25: $10.98
  50: $9.92
  100: $8.36
  250: $7.83
  500: $7.05
  1,000: $6.40

To add to a project, please Log In.

156058099